Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3329P-DK9-204LF | |
|---|---|
DigiKey Part Number | 3329P-DK9-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-DK9-204LF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-DK9-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-204 | Bourns Inc. | 0 | 3329H-204-ND | kr.17.28920 | Parametric Equivalent |
| 3329H-1-204LF | Bourns Inc. | 45 | 3329H-204LF-ND | kr.18.01000 | Parametric Equivalent |
| 3329P-1-204 | Bourns Inc. | 0 | 3329P-204-ND | kr.17.28920 | Parametric Equivalent |
| 3329P-1-204LF | Bourns Inc. | 173 | 118-3329P-1-204LF-ND | kr.18.01000 | Parametric Equivalent |
| 3329P-DK9-204 | Bourns Inc. | 0 | 3329P-DK9-204-ND | kr.15.79764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.67872 | kr.5,339.36 |
| Unit Price without VAT: | kr.10.67872 |
|---|---|
| Unit Price with VAT: | kr.13.34840 |






