72XR500LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.19.98670
Datasheet

Similar


Bourns Inc.
In Stock: 198
Unit Price: kr.24.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.20.53420
Datasheet

Similar


Bourns Inc.
In Stock: 129
Unit Price: kr.24.18000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.20.53420
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.15.77535
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.8.01950
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.8.93661
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.8.93661
Datasheet

Similar


Bourns Inc.
In Stock: 96
Unit Price: kr.8.42000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.8.58360
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.6.20347
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.8.01950
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.5.79000
Datasheet
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72XR500LF

DigiKey Part Number
987-1535-ND
Manufacturer
Manufacturer Product Number
72XR500LF
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72XR500LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.400kr.7.15461kr.10,016.45
Unit Price without VAT:kr.7.15461
Unit Price with VAT:kr.8.94326