3362S-1-501LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.05447
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.4.80510
Datasheet

Similar


Nidec Components
In Stock: 19
Unit Price: kr.6.09000
Datasheet
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362S-1-501LF

DigiKey Part Number
3362S-1-501LF-ND
Manufacturer
Manufacturer Product Number
3362S-1-501LF
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362S-1-501LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72XR500LFTT Electronics/BI0987-1535-NDkr.7.05447Similar
CT-6ES501Nidec Components0563-CT-6ES501-NDkr.4.80510Similar
FT-63ES501Nidec Components19563-FT-63ES501-NDkr.6.09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.78000kr.47.80
25kr.4.44320kr.111.08
50kr.4.20460kr.210.23
100kr.3.97640kr.397.64
250kr.3.69240kr.923.10
500kr.3.49018kr.1,745.09
1.000kr.3.29807kr.3,298.07
5.000kr.2.89000kr.14,450.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750