67YR2KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 186
Unit Price: kr.22.44000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.6.77189
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 1.054
Unit Price: kr.11.64000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 1.162
Unit Price: kr.11.96000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 405
Unit Price: kr.11.12000
Datasheet
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67YR2KLFTB

DigiKey Part Number
67YR2KLFTB-ND
Manufacturer
Manufacturer Product Number
67YR2KLFTB
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67YR2KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.100kr.6.89524kr.7,584.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.89524
Unit Price with VAT:kr.8.61905