
66WR2KLF | |
|---|---|
DigiKey Part Number | 987-1492-ND |
Manufacturer | |
Manufacturer Product Number | 66WR2KLF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 66WR2KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.200" Face (9.53mm x 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.18.69200 | kr.186.92 |
| 25 | kr.17.36600 | kr.434.15 |
| 50 | kr.16.41840 | kr.820.92 |
| 100 | kr.15.51820 | kr.1,551.82 |
| 300 | kr.14.18587 | kr.4,255.76 |
| 500 | kr.13.60382 | kr.6,801.91 |
| 1.000 | kr.12.85048 | kr.12,850.48 |
| 5.000 | kr.11.25379 | kr.56,268.95 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

