23BR10LFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.6.27066
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.7.09360
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.6.27066
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.5.13760
Datasheet
10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23BR10LFTR

DigiKey Part Number
23BR10LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23BR10LFTR
Description
TRIMMER 10 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
23BR10LFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.200" x 0.180" Face (5.08mm x 4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.08154kr.7,622.31
Unit Price without VAT:kr.5.08154
Unit Price with VAT:kr.6.35193