ST-4ETB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.6.27066
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.7.09360
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.5.13760
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.5.08154
Datasheet
10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETB100

DigiKey Part Number
563-ST-4ETB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-4ETB100
Description
TRIMMER 10 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETB100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.27066kr.3,135.33
Manufacturers Standard Package
Unit Price without VAT:kr.6.27066
Unit Price with VAT:kr.7.83833