
TB0464A | |
|---|---|
DigiKey Part Number | 4606-TB0464ATR-ND - Tape & Reel (TR) 4606-TB0464ACT-ND - Cut Tape (CT) 4606-TB0464ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0464A |
Description | FILTER SAW 400MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 6dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 400MHz | |
Bandwidth | - | |
Insertion Loss | 6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.31000 | kr.114.31 |
| 10 | kr.93.27400 | kr.932.74 |
| 25 | kr.86.02880 | kr.2,150.72 |
| 50 | kr.80.92380 | kr.4,046.19 |
| 100 | kr.79.73560 | kr.7,973.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.65.14350 | kr.65,143.50 |
| Unit Price without VAT: | kr.114.31000 |
|---|---|
| Unit Price with VAT: | kr.142.88750 |



