
TA1595A | |
|---|---|
DigiKey Part Number | 4606-TA1595ATR-ND - Tape & Reel (TR) 4606-TA1595ACT-ND - Cut Tape (CT) 4606-TA1595ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1595A |
Description | FILTER SAW 400MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 400MHz | |
Bandwidth | 4MHz | |
Insertion Loss | 4.5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.96000 | kr.111.96 |
| 10 | kr.91.34700 | kr.913.47 |
| 25 | kr.84.25360 | kr.2,106.34 |
| 50 | kr.79.25500 | kr.3,962.75 |
| 100 | kr.77.89260 | kr.7,789.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.63.63775 | kr.63,637.75 |
| Unit Price without VAT: | kr.111.96000 |
|---|---|
| Unit Price with VAT: | kr.139.95000 |



