
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.160" (4.06mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 24VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 37.08mm x 25.65mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.09000 | kr.332.09 |
| 10 | kr.274.25600 | kr.2,742.56 |
| 25 | kr.258.75080 | kr.6,468.77 |
| 50 | kr.249.09480 | kr.12,454.74 |
| 100 | kr.240.93330 | kr.24,093.33 |
| 250 | kr.232.05008 | kr.58,012.52 |
| Unit Price without VAT: | kr.332.09000 |
|---|---|
| Unit Price with VAT: | kr.415.11250 |


