Time Counter (Hour Meter) 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-4916

DigiKey Part Number
5737-P8-4916-ND
Manufacturer
Manufacturer Product Number
P8-4916
Description
24VDC, P PANEL MNT, NON-RESET
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Retail Package
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
-
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.160" (4.06mm)
Input Type
Voltage
Output Type
Analog
Voltage - Supply
24VDC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 37.08mm x 25.65mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-5°C ~ 40°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.332.09000kr.332.09
10kr.274.25600kr.2,742.56
25kr.258.75080kr.6,468.77
50kr.249.09480kr.12,454.74
100kr.240.93330kr.24,093.33
250kr.232.05008kr.58,012.52
Manufacturers Standard Package
Unit Price without VAT:kr.332.09000
Unit Price with VAT:kr.415.11250