
SRFANWM | |
|---|---|
DigiKey Part Number | TL2237-ND |
Manufacturer | |
Manufacturer Product Number | SRFANWM |
Description | ENCLOSURE COOLING ROOF FAN KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 210 CFM 1.61" L x 5.20" W x 5.20" H (40.9mm x 132.1mm x 132.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 120VAC | |
Specifications | Fan, AC, Square, 210 CFM | |
Size / Dimension | 1.61" L x 5.20" W x 5.20" H (40.9mm x 132.1mm x 132.1mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.879.61000 | kr.879.61 |
| 5 | kr.764.28800 | kr.3,821.44 |
| Unit Price without VAT: | kr.879.61000 |
|---|---|
| Unit Price with VAT: | kr.1,099.51250 |

















