Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PV2400FC | |
|---|---|
DigiKey Part Number | TL149-ND |
Manufacturer | |
Manufacturer Product Number | PV2400FC |
Description | INVERTER 2400W 24VDC 2OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 2.4 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-20R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-20R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 2.4 kW | |
Power - Output Surge | 4.8 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 16.25" L x 8.50" W x 7.25" H (412.8mm x 215.9mm x 184.1mm) | |
Features | Frequency Control | |
Weight | 39 lbs (17.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,438.61000 | kr.7,438.61 |
| Unit Price without VAT: | kr.7,438.61000 |
|---|---|
| Unit Price with VAT: | kr.9,298.26250 |











