TS-3000-124A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: kr.5,572.61000
Datasheet

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.7,334.49000
Datasheet
24VDC Voltage Input 3 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-3000-124A

DigiKey Part Number
1866-4944-ND
Manufacturer
Manufacturer Product Number
TS-3000-124A
Description
INVERTER 24VDC 3KW 2 OUTLET
Customer Reference
Detailed Description
24VDC Voltage Input 3 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-15R
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
3 kW
Packaging
Box
Power - Output Surge
6 kW
Part Status
Obsolete
Remote Capability
No
Type
Inverter
Region Utilized
North America
Voltage - Output
110VAC
Size
18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm)
Voltage - Input
24VDC
Base Product Number
AC Outlets
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTS-3200-124USMEAN WELL USA Inc.11866-NTS-3200-124US-NDkr.5,572.61000Similar
PV2400FCEaton Tripp Lite0TL149-NDkr.7,334.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes