10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-010

DigiKey Part Number
TL441-ND
Manufacturer
Manufacturer Product Number
P004-010
Description
CORD 18AWG IEC 320-C14 - C13 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.506
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.67.46000kr.67.46
10kr.57.31400kr.573.14
25kr.53.72520kr.1,343.13
50kr.51.16000kr.2,558.00
100kr.48.71850kr.4,871.85
250kr.45.66980kr.11,417.45
500kr.43.49202kr.21,746.01
1.000kr.42.08175kr.42,081.75
Manufacturers Standard Package
Unit Price without VAT:kr.67.46000
Unit Price with VAT:kr.84.32500