
EVMI4609X | |
|---|---|
DigiKey Part Number | 95-EVMI4609X-ND |
Manufacturer | |
Manufacturer Product Number | EVMI4609X |
Description | EATON G4 3-PHASE METERED INPUT R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 60309-460P9 |
Manufacturer Eaton Tripp Lite | AC Outlets 42 |
Packaging Box | Connector - AC Output C13 (24), C39 (18) |
Part Status Active | Voltage - Input 208V |
Type PDU, Surge Protector | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency cTUVus |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16,166.37000 | kr.16,166.37 |
| Unit Price without VAT: | kr.16,166.37000 |
|---|---|
| Unit Price with VAT: | kr.20,207.96250 |








