
UYC-100PK | |
---|---|
DigiKey Part Number | 4958-UYC-100PK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | UYC-100PK |
Description | 2-WIRE UY IDC INSULATION DISPLA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Displacement Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Displacement Connector | |
For Use With/Related Products | - | |
Material | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.192.32000 | kr.192.32 |
2 | kr.183.10500 | kr.366.21 |
3 | kr.177.90000 | kr.533.70 |
5 | kr.171.53200 | kr.857.66 |
7 | kr.167.45143 | kr.1,172.16 |
10 | kr.163.20600 | kr.1,632.06 |
25 | kr.152.71440 | kr.3,817.86 |
50 | kr.145.15580 | kr.7,257.79 |
100 | kr.137.90270 | kr.13,790.27 |
Unit Price without VAT: | kr.192.32000 |
---|---|
Unit Price with VAT: | kr.240.40000 |