
URC-100PK | |
---|---|
DigiKey Part Number | 4958-URC-100PK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | URC-100PK |
Description | 3-WIRE UR IDC INSULATION DISPLAC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Displacement Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Displacement Connector | |
For Use With/Related Products | - | |
Material | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.280.83000 | kr.280.83 |
2 | kr.267.36000 | kr.534.72 |
3 | kr.259.75333 | kr.779.26 |
5 | kr.250.40600 | kr.1,252.03 |
7 | kr.244.41571 | kr.1,710.91 |
10 | kr.238.19500 | kr.2,381.95 |
25 | kr.222.82000 | kr.5,570.50 |
50 | kr.211.73240 | kr.10,586.62 |
100 | kr.201.09310 | kr.20,109.31 |
Unit Price without VAT: | kr.280.83000 |
---|---|
Unit Price with VAT: | kr.351.03750 |