

VPT12-4170 | |
|---|---|
DigiKey Part Number | 237-1329-ND |
Manufacturer | |
Manufacturer Product Number | VPT12-4170 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 8.34A, Series 4.17A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT12-4170 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 50VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 80.00mm Dia x 33.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.0mm |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 8.34A, Series 4.17A | Weight 1.4 lbs (635 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.64000 | kr.234.64 |
| 10 | kr.211.14700 | kr.2,111.47 |
| 25 | kr.202.37800 | kr.5,059.45 |
| 50 | kr.195.96060 | kr.9,798.03 |
| 100 | kr.189.72640 | kr.18,972.64 |
| 250 | kr.181.76376 | kr.45,440.94 |
| Unit Price without VAT: | kr.234.64000 |
|---|---|
| Unit Price with VAT: | kr.293.30000 |




