

VPT12-8330 | |
|---|---|
DigiKey Part Number | 237-1336-ND |
Manufacturer | |
Manufacturer Product Number | VPT12-8330 |
Description | PWR XFMR TOROIDAL 100VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 100VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 16.66A, Series 8.33A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT12-8330 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 100VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 87.00mm Dia x 47.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 51.0mm |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 16.66A, Series 8.33A | Weight 2.2 lbs (997.9 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.307.55000 | kr.307.55 |
| 10 | kr.276.60800 | kr.2,766.08 |
| 25 | kr.265.08320 | kr.6,627.08 |
| 50 | kr.256.65200 | kr.12,832.60 |
| 100 | kr.248.46710 | kr.24,846.71 |
| 250 | kr.238.01728 | kr.59,504.32 |
| Unit Price without VAT: | kr.307.55000 |
|---|---|
| Unit Price with VAT: | kr.384.43750 |




