L6R12M-050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.111.98850

Parametric Equivalent


Tri-Mag, LLC
In Stock: 412
Unit Price: kr.59.79000
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 1.368
Unit Price: kr.47.80000
Datasheet

Parametric Equivalent


DComponents
In Stock: 106
Unit Price: kr.106.83000
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 447
Unit Price: kr.77.67000
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 245
Unit Price: kr.68.16000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 237
Unit Price: kr.93.39000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.80.94025
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 235
Unit Price: kr.112.28000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.118.62000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 115
Unit Price: kr.113.30000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.94.41400
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 815
Unit Price: kr.57.00000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.41.82142
Datasheet
Image for L6R12M-050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R12M-050

DigiKey Part Number
2103-L6R12M-050-ND
Manufacturer
Manufacturer Product Number
L6R12M-050
Description
AC/DC WALL MOUNT ADAPTER, MEDICA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
Tri-Mag, LLC
No Load Power Consumption
150mW
Series
Polarization
Positive Center
Packaging
Bulk
Applications
Medical
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Input Type
Fixed Blade
Cord Length
59" (1.50m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
5V
Size / Dimension
3.16" L x 1.81" W x 1.59" H (80.3mm x 46.0mm x 40.4mm)
Current - Output (Max)
2A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICM12M-050Tri-Mag, LLC02103-ICM12M-050-NDkr.111.98850Parametric Equivalent
L6R12-050Tri-Mag, LLC412364-1265-NDkr.59.79000Parametric Equivalent
AA10A-050A-RPhihong USA1.368993-AA10A-050A-R-NDkr.47.80000Parametric Equivalent
AMA24UR4-050300YDComponents1065245-AMA24UR4-050300Y-NDkr.106.83000Parametric Equivalent
PEAMW12NA-10-B1TT Electronics/Power Partners Inc.4473989-PEAMW12NA-10-B1-NDkr.77.67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.102.12726kr.51,063.63
Unit Price without VAT:kr.102.12726
Unit Price with VAT:kr.127.65908