L6R120D-190-C6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.512.39375
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.696.63285
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.696.63285
Datasheet

Parametric Equivalent


FSP Technology Inc.
In Stock: 0
Unit Price: kr.446.20917
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 0
Unit Price: kr.456.64347
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 0
Unit Price: kr.395.36444
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.527.52731
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 18
Unit Price: kr.902.44000
Datasheet
19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R120D-190-C6

DigiKey Part Number
L6R120D-190-C6-ND
Manufacturer
Manufacturer Product Number
L6R120D-190-C6
Description
AC/DC DESKTOP ADAPTER 19V 120W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Tri-Mag, LLC
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C6
Input Type
Cord (Sold Separately)
Size / Dimension
6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, EN, FCC, TUV
Voltage - Output
19V
Standard Number
62368-1
Current - Output (Max)
6.3A
Weight
1.301 lb (590.0 g)
Power (Watts)
120 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R120D-190-C14Tri-Mag, LLC0L6R120D-190-C14-NDkr.512.39375Parametric Equivalent
L6R160D-190-C14Tri-Mag, LLC0L6R160D-190-C14-NDkr.696.63285Parametric Equivalent
L6R160D-190-C6Tri-Mag, LLC0L6R160D-190-C6-NDkr.696.63285Parametric Equivalent
FSP150M-ABAFSP Technology Inc.02967-FSP150M-ABA-NDkr.446.20917Parametric Equivalent
PPL160M-190Phihong USA0993-PPL160M-190-NDkr.456.64347Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
200kr.512.39375kr.102,478.75
Unit Price without VAT:kr.512.39375
Unit Price with VAT:kr.640.49219