TE0715-05-51I33-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Trenz Electronic GmbH
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Trenz Electronic GmbH
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Trenz Electronic GmbH
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Trenz Electronic GmbH
In Stock: 0
Unit Price: kr.0.00000
Datasheet
- Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7015) 125MHz 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0715-05-51I33-A

DigiKey Part Number
1686-TE0715-05-51I33-A-ND
Manufacturer
Manufacturer Product Number
TE0715-05-51I33-A
Description
IC SOC MODULE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7015) 125MHz 1GB 32MB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
125MHz
Manufacturer
Trenz Electronic GmbH
Flash Size
32MB
Packaging
Bulk
RAM Size
1GB
Part Status
Active
Connector Type
Samtec LSHM
Module/Board Type
MCU, FPGA
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Core Processor
ARM Cortex-A9
Operating Temperature
-40°C ~ 85°C
Co-Processor
Zynq-7000 (Z-7015)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE0715-04-51I33-ATrenz Electronic GmbH01686-TE0715-04-51I33-A-NDkr.0.00000Parametric Equivalent
TE0715-04-51I33-ANTrenz Electronic GmbH01686-TE0715-04-51I33-AN-NDkr.0.00000Parametric Equivalent
TE0715-04-51I33-LTrenz Electronic GmbH01686-TE0715-04-51I33-L-NDkr.0.00000Parametric Equivalent
TE0715-04-52I33-ATrenz Electronic GmbH01686-TE0715-04-52I33-A-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,212.66000kr.2,212.66
Manufacturers Standard Package
Unit Price without VAT:kr.2,212.66000
Unit Price with VAT:kr.2,765.82500