TE0715-04-51I33-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Trenz Electronic GmbH
In Stock: 0
Unit Price: kr.2,212.66000
TE0715 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7015) 125MHz 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0715-04-51I33-L

DigiKey Part Number
1686-TE0715-04-51I33-L-ND
Manufacturer
Manufacturer Product Number
TE0715-04-51I33-L
Description
IC SOC MODULE 1GB DDR3L
Customer Reference
Detailed Description
TE0715 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7015) 125MHz 1GB 32MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Co-Processor
Zynq-7000 (Z-7015)
Manufacturer
Trenz Electronic GmbH
Speed
125MHz
Series
Flash Size
32MB
Packaging
Bulk
RAM Size
1GB
Part Status
Discontinued at DigiKey
Connector Type
Samtec LSHM
Module/Board Type
MCU, FPGA
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Core Processor
ARM Cortex-A9
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE0715-05-51I33-ATrenz Electronic GmbH01686-TE0715-05-51I33-A-NDkr.2,212.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes