TE0715-04-15-1I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Trenz Electronic GmbH
In Stock: 0
Unit Price: kr.2,212.66000
TE0715 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7015) 125MHz 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0715 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7015) 125MHz 1GB 32MB
TE0715-04_View 2
TE0715-04_View 3

TE0715-04-15-1I

DigiKey Part Number
1686-1013-ND
Manufacturer
Manufacturer Product Number
TE0715-04-15-1I
Description
IC MOD CORTEX-A9 125MHZ 1GB 32MB
Customer Reference
Detailed Description
TE0715 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7015) 125MHz 1GB 32MB
Datasheet
 Datasheet
EDA/CAD Models
TE0715-04-15-1I Models
Product Attributes
Filter Similar Products
Category
Speed
125MHz
Manufacturer
Trenz Electronic GmbH
Flash Size
32MB
Series
RAM Size
1GB
Packaging
Bulk
Connector Type
Samtec LSHM
Part Status
Obsolete
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Module/Board Type
MCU, FPGA
Operating Temperature
-40°C ~ 85°C
Core Processor
ARM Cortex-A9
Base Product Number
Co-Processor
Zynq-7000 (Z-7015)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE0715-05-51I33-ATrenz Electronic GmbH01686-TE0715-05-51I33-A-NDkr.2,212.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes