TMP 10215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 200
Unit Price: kr.186.05000
Datasheet

Similar


Recom Power
In Stock: 925
Unit Price: kr.82.75000
Datasheet
TMP 10215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMP 10215
TMP 10215_View2

TMP 10215

DigiKey Part Number
1951-1162-ND
Manufacturer
Manufacturer Product Number
TMP 10215
Description
AC/DC CONVERTER 15V 9W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 300mA, 300mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 10215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
9 W
Applications
ITE (Commercial)
Features
OTP, SCP, Universal Input
Operating Temperature
-25°C ~ 50°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.52" L x 1.77" W x 0.76" H (64.0mm x 45.0mm x 19.2mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
1%, 3%
Load Regulation
±1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes