RAC06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAC06
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC06-15DC

DigiKey Part Number
945-1775-5-ND
Manufacturer
Manufacturer Product Number
RAC06-15DC
Description
AC/DC CONVERTER 15V 6W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 200mA, 200mA 80 ~ 264 VAC, 115 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC06-15DC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
2
Voltage - Input
80 ~ 264 VAC, 115 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 75°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.11" L x 1.09" W x 0.65" H (53.5mm x 27.8mm x 16.6mm)
Approval Agency
CE, cULus, EN
Standard Number
60950-1
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.084 lb (38.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.186.05000kr.186.05
5kr.177.21600kr.886.08
10kr.173.53600kr.1,735.36
25kr.168.78600kr.4,219.65
50kr.165.27740kr.8,263.87
100kr.161.84450kr.16,184.45
250kr.157.41492kr.39,353.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.186.05000
Unit Price with VAT:kr.232.56250