TEP 100-2412WIR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 2
Unit Price: kr.1,305.08000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.1,090.34000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 8.4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 8.4A 9V - 36V Input
TEP 100 Series
TEP-100WIR
TEP-100WIR

TEP 100-2412WIR

DigiKey Part Number
TEP100-2412WIR-ND
Manufacturer
Manufacturer Product Number
TEP 100-2412WIR
Description
DC DC CONVERTER 12V 101W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-2412WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
101 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
8.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP100H-2412SRW/NRecom Power2RP100H-2412SRW/N-NDkr.1,305.08000Similar
RP90Q-2412SRW/PRecom Power0RP90Q-2412SRW/P-NDkr.1,090.34000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,179.82000kr.1,179.82
5kr.1,135.80000kr.5,679.00
10kr.1,117.32100kr.11,173.21
25kr.1,093.31520kr.27,332.88
50kr.1,075.47500kr.53,773.75
Manufacturers Standard Package
Unit Price without VAT:kr.1,179.82000
Unit Price with VAT:kr.1,474.77500