



TEN 60-7222WIR | |
|---|---|
DigiKey Part Number | 1951-TEN60-7222WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-7222WIR |
Description | DC DC CONVERTER +/-12V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-7222WIR Models |
Category | Current - Output (Max) 2.5A, 2.5A |
Mfr | Power (Watts) 60 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 91% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 160V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.900.85000 | kr.900.85 |
| 5 | kr.867.26200 | kr.4,336.31 |
| 10 | kr.853.15500 | kr.8,531.55 |
| 25 | kr.834.83360 | kr.20,870.84 |
| 50 | kr.821.21900 | kr.41,060.95 |
| Unit Price without VAT: | kr.900.85000 |
|---|---|
| Unit Price with VAT: | kr.1,126.06250 |










