
1427SBB | |
|---|---|
DigiKey Part Number | HM1290-ND |
Manufacturer | |
Manufacturer Product Number | 1427SBB |
Description | HANDLE ALUMINUM BLK MTG CTR 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427SBB Models |
Category | Height 1.640" (41.66mm) |
Manufacturer Hammond Manufacturing | Length - Center to Center 4.000" (101.60mm) |
Series | Thread/Screw/Hole Size M4 |
Packaging Bag | Material Aluminum, Polyamide |
Part Status Active | Mounting Type Screw Holes, Back |
Type Drawer, Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.90000 | kr.102.90 |
| 5 | kr.86.56600 | kr.432.83 |
| 10 | kr.80.41700 | kr.804.17 |
| 25 | kr.73.00120 | kr.1,825.03 |
| 50 | kr.67.88120 | kr.3,394.06 |
| 100 | kr.63.14200 | kr.6,314.20 |
| 250 | kr.58.91636 | kr.14,729.09 |
| Unit Price without VAT: | kr.102.90000 |
|---|---|
| Unit Price with VAT: | kr.128.62500 |











