TCL 120-124 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Traco Power
In Stock: 0
Unit Price: kr.587.78000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCL 120-124

DigiKey Part Number
1951-1246-ND
Manufacturer
Manufacturer Product Number
TCL 120-124
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
TCL 120-124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
85V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
3.94" L x 3.35" W x 2.95" H (100.1mm x 85.1mm x 74.9mm)
Approval Agency
CB, CE, cCSAus, cULus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 311
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.899.20000kr.899.20
10kr.790.31300kr.7,903.13
25kr.750.74720kr.18,768.68
50kr.722.13860kr.36,106.93
Manufacturers Standard Package
Unit Price without VAT:kr.899.20000
Unit Price with VAT:kr.1,124.00000