Parametric Equivalent

TCL 120-124C | |
|---|---|
DigiKey Part Number | TCL120-124C-ND |
Manufacturer | |
Manufacturer Product Number | TCL 120-124C |
Description | PRODUCT TYPE: AC/DC; PACKAGE STY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 120-124C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 85V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 3.35" W x 2.95" H (100.1mm x 85.1mm x 74.9mm) | |
Approval Agency | CB, CE, cCSAus, cULus, cURus | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,037.79000 | kr.1,037.79 |
| 10 | kr.912.14800 | kr.9,121.48 |
| 25 | kr.866.48280 | kr.21,662.07 |
| 50 | kr.833.46780 | kr.41,673.39 |
| Unit Price without VAT: | kr.1,037.79000 |
|---|---|
| Unit Price with VAT: | kr.1,297.23750 |






