


TPHR9003NL,L1Q | |
|---|---|
DigiKey Part Number | TPHR9003NLL1QTR-ND - Tape & Reel (TR) TPHR9003NLL1QCT-ND - Cut Tape (CT) TPHR9003NLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPHR9003NL,L1Q |
Description | MOSFET N-CH 30V 60A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 1.6W (Ta), 78W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPHR9003NL,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6900 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 78W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.9mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH8303TRPBF | Infineon Technologies | 435 | IRFH8303TRPBFCT-ND | kr.16.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.12.95300 | kr.129.53 |
| 100 | kr.8.94130 | kr.894.13 |
| 500 | kr.7.22646 | kr.3,613.23 |
| 1.000 | kr.6.93564 | kr.6,935.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.71134 | kr.28,556.70 |
| 10.000 | kr.5.66638 | kr.56,663.80 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |

