
IRFH8303TRPBF | |
|---|---|
DigiKey Part Number | IRFH8303TRPBFTR-ND - Tape & Reel (TR) IRFH8303TRPBFCT-ND - Cut Tape (CT) IRFH8303TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8303TRPBF |
Description | MOSFET N-CH 30V 43A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 43A (Ta), 100A (Tc) 3.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8303TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 179 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7736 pF @ 24 V |
Part Status Obsolete | Power Dissipation (Max) 3.7W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17573Q5B | Texas Instruments | 833 | 296-39836-1-ND | kr.14.84000 | Similar |
| CSD17573Q5BT | Texas Instruments | 1.053 | 296-47320-1-ND | kr.19.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.10.33400 | kr.103.34 |
| 100 | kr.7.04560 | kr.704.56 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |








