Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP385(BL,E

DigiKey Part Number
TLP385(BLE-ND
Manufacturer
Manufacturer Product Number
TLP385(BL,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
200% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.295", 7.50mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SO, 4 Lead
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP385(BL-TPL,EToshiba Semiconductor and Storage3.356264-TLP385(BL-TPL,ECT-NDkr.3.65000Parametric Equivalent
TLP385(BL-TPR,EToshiba Semiconductor and Storage150264-TLP385(BL-TPR,ECT-NDkr.3.65000Parametric Equivalent
TLP385(D4-BL,EToshiba Semiconductor and Storage77TLP385(D4-BLE-NDkr.3.65000Parametric Equivalent
TLP385(D4BL-TL,EToshiba Semiconductor and Storage2.225264-TLP385(D4BL-TL,ECT-NDkr.3.65000Parametric Equivalent
TLP385(D4BL-TR,EToshiba Semiconductor and Storage6.000264-TLP385(D4BL-TR,ECT-NDkr.3.65000Parametric Equivalent
In-Stock: 112
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.51300kr.25.13
125kr.1.75736kr.219.67
500kr.1.49224kr.746.12
1.000kr.1.38828kr.1,388.28
2.000kr.1.29989kr.2,599.78
5.000kr.1.20313kr.6,015.65
10.000kr.1.14275kr.11,427.50
25.000kr.1.07687kr.26,921.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250