
TLP385(BL-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP385(BL-TPL,ETR-ND - Tape & Reel (TR) 264-TLP385(BL-TPL,ECT-ND - Cut Tape (CT) 264-TLP385(BL-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(BL-TPL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.51300 | kr.25.13 |
| 100 | kr.1.80890 | kr.180.89 |
| 500 | kr.1.49224 | kr.746.12 |
| 1.000 | kr.1.38828 | kr.1,388.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25446 | kr.3,763.38 |
| 6.000 | kr.1.18627 | kr.7,117.62 |
| 9.000 | kr.1.15129 | kr.10,361.61 |
| 15.000 | kr.1.11181 | kr.16,677.15 |
| 21.000 | kr.1.08832 | kr.22,854.72 |
| 30.000 | kr.1.06542 | kr.31,962.60 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

