Similar




TLP3120(TP,F) | |
|---|---|
DigiKey Part Number | TLP3120(TPF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP3120(TP,F) |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing |
EDA/CAD Models | TLP3120(TP,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP (2.54mm) | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |


