



TLP3320(TP15,F | |
|---|---|
DigiKey Part Number | TLP3320(TP15FTR-ND - Tape & Reel (TR) TLP3320(TP15FCT-ND - Cut Tape (CT) TLP3320(TP15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3320(TP15,F |
Description | SSR RELAY SPST-NO 100MA 0-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3320(TP15,F Models |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 14 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-USOP |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.18.03700 | kr.180.37 |
| 100 | kr.14.17880 | kr.1,417.88 |
| 500 | kr.12.48574 | kr.6,242.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.65279 | kr.17,479.18 |
| 3.000 | kr.11.23017 | kr.33,690.51 |
| 4.500 | kr.11.01388 | kr.49,562.46 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |



