TLP250(TP1,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1.465
Unit Price: kr.11.78000
Datasheet

Direct


Broadcom Limited
In Stock: 6.653
Unit Price: kr.21.82000
Datasheet

Similar


Broadcom Limited
In Stock: 1.521
Unit Price: kr.32.26000
Datasheet

Similar


Broadcom Limited
In Stock: 1.688
Unit Price: kr.27.65000
Datasheet

Similar


Broadcom Limited
In Stock: 1.695
Unit Price: kr.30.34000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.13.70391
Datasheet

Similar


Broadcom Limited
In Stock: 1.450
Unit Price: kr.32.70000
Datasheet

Similar


Broadcom Limited
In Stock: 5.914
Unit Price: kr.20.48000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.9.43713
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.15.35548
Datasheet

Similar


Broadcom Limited
In Stock: 25
Unit Price: kr.21.82000
Datasheet

Similar


Broadcom Limited
In Stock: 1.291
Unit Price: kr.37.50000
Datasheet

Similar


Broadcom Limited
In Stock: 1.755
Unit Price: kr.28.03000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.20.67623
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP250(TP1,F)

DigiKey Part Number
TLP250TP1FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP250(TP1,F)
Description
OPTOISO 2.5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
500mA, 500mA
Current - Peak Output
1.5A
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable