
TLP250H(TP1,F) | |
|---|---|
DigiKey Part Number | 264-TLP250H(TP1F)TR-ND - Tape & Reel (TR) 264-TLP250H(TP1,F)CT-ND - Cut Tape (CT) 264-TLP250H(TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP250H(TP1,F) |
Description | OPTOISO 3.75KV PUSH PULL 8-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 40kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP250H(TP1,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2.5 A | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.8.41000 | kr.84.10 |
| 100 | kr.6.38980 | kr.638.98 |
| 500 | kr.5.49748 | kr.2,748.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.05694 | kr.7,585.41 |
| 3.000 | kr.4.83307 | kr.14,499.21 |
| 4.500 | kr.4.71839 | kr.21,232.76 |
| 7.500 | kr.4.58902 | kr.34,417.65 |
| 10.500 | kr.4.51213 | kr.47,377.36 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |




