
TLP116A(TPL,E | |
|---|---|
DigiKey Part Number | TLP116A(TPLETR-ND - Tape & Reel (TR) TLP116A(TPLECT-ND - Cut Tape (CT) TLP116A(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP116A(TPL,E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP116A(TPL,E Models |
Category | Data Rate 20MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 15ns, 15ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.58V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO, 5 Lead |
Current - Output / Channel 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2366(TPL,E | Toshiba Semiconductor and Storage | 4.185 | TLP2366(TPLECT-ND | kr.9.13000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.75800 | kr.67.58 |
| 100 | kr.5.07580 | kr.507.58 |
| 500 | kr.4.33136 | kr.2,165.68 |
| 1.000 | kr.4.08803 | kr.4,088.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.77596 | kr.11,327.88 |
| 6.000 | kr.3.61746 | kr.21,704.76 |
| 9.000 | kr.3.53630 | kr.31,826.70 |
| 15.000 | kr.3.44474 | kr.51,671.10 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |



