Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2366(TPL,E

DigiKey Part Number
TLP2366(TPLETR-ND - Tape & Reel (TR)
TLP2366(TPLECT-ND - Cut Tape (CT)
TLP2366(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2366(TPL,E
Description
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2366(TPL,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20MBd
Manufacturer
Toshiba Semiconductor and Storage
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
15ns, 15ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.61V
Number of Channels
1
Current - DC Forward (If) (Max)
25mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
20kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Output Type
Push-Pull, Totem Pole
Supplier Device Package
6-SO, 5 Lead
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.45400kr.64.54
100kr.4.83930kr.483.93
500kr.4.12302kr.2,061.51
1.000kr.3.88889kr.3,888.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.58869kr.10,766.07
6.000kr.3.43616kr.20,616.96
9.000kr.3.35806kr.30,222.54
15.000kr.3.26996kr.49,049.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250