Similar
Similar
Similar
Similar
Similar
Similar
Similar

TK8A50DA(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK8A50DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK8A50DA(STA4,Q,M) |
Description | MOSFET N-CH 500V 7.5A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.5A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK8A50DA(STA4,Q,M) Models |
Category | Vgs(th) (Max) @ Id 4.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.04Ohm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF10N50UT | onsemi | 0 | FDPF10N50UT-ND | kr.5.46216 | Similar |
| FDPF8N50NZF | onsemi | 0 | FDPF8N50NZF-ND | kr.6.01786 | Similar |
| FDPF8N50NZU | onsemi | 0 | FDPF8N50NZU-ND | kr.0.00000 | Similar |
| IRFI840GLCPBF | Vishay Siliconix | 43 | IRFI840GLCPBF-ND | kr.28.72000 | Similar |
| IRFI840GPBF | Vishay Siliconix | 268 | IRFI840GPBF-ND | kr.32.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 50 | kr.7.03620 | kr.351.81 |
| 100 | kr.6.30580 | kr.630.58 |
| 500 | kr.5.02356 | kr.2,511.78 |
| 1.000 | kr.4.61121 | kr.4,611.21 |
| 2.000 | kr.4.26441 | kr.8,528.82 |
| 5.000 | kr.3.88935 | kr.19,446.75 |
| 10.000 | kr.3.66135 | kr.36,613.50 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |






