
IRFI840GLCPBF | |
|---|---|
DigiKey Part Number | IRFI840GLCPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI840GLCPBF |
Description | MOSFET N-CH 500V 4.5A TO220-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 40W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFI840GLCPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 2.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF12N50T | onsemi | 860 | FDPF12N50T-ND | kr.21.18000 | Similar |
| STF8NM50N | STMicroelectronics | 940 | 497-STF8NM50N-ND | kr.16.99000 | Similar |
| STP9NK50ZFP | STMicroelectronics | 148 | 497-12057-5-ND | kr.19.02000 | Similar |
| TK10A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 156 | TK10A50D(STA4QM)-ND | kr.17.82000 | Similar |
| TK8A45D(STA4,Q,M) | Toshiba Semiconductor and Storage | 50 | TK8A45D(STA4QM)-ND | kr.14.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 50 | kr.14.69620 | kr.734.81 |
| 100 | kr.13.33810 | kr.1,333.81 |
| 500 | kr.10.95984 | kr.5,479.92 |
| 1.000 | kr.10.19605 | kr.10,196.05 |
| 2.000 | kr.9.55413 | kr.19,108.26 |
| 5.000 | kr.9.27225 | kr.46,361.25 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

