TK15A60U(STA4,Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.19.84000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.6.79874
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: kr.28.15000
Datasheet

Similar


onsemi
In Stock: 72
Unit Price: kr.23.52000
Datasheet

Similar


onsemi
In Stock: 1.789
Unit Price: kr.24.73000
Datasheet

Similar


Infineon Technologies
In Stock: 430
Unit Price: kr.16.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 441
Unit Price: kr.18.45000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.25.36000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.23.84000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.27.64000
Datasheet

Similar


Vishay Siliconix
In Stock: 395
Unit Price: kr.27.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1.672
Unit Price: kr.13.06000
Datasheet

Similar


STMicroelectronics
In Stock: 761
Unit Price: kr.34.93000
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: kr.32.71000
Datasheet
N-Channel 600 V 15A (Ta) 40W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK15A60U(STA4,Q,M)

DigiKey Part Number
TK15A60U(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK15A60U(STA4,Q,M)
Description
MOSFET N-CH 600V 15A TO220SIS
Customer Reference
Detailed Description
N-Channel 600 V 15A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK15A60U(STA4,Q,M) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
40W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220SIS
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK290A60Y,S4XToshiba Semiconductor and Storage0TK290A60YS4X-NDkr.19.84000Similar
CDM22011-600LRFP SLCentral Semiconductor Corp0CDM22011-600LRFPSL-NDkr.6.79874Similar
FCPF11N60onsemi67FCPF11N60-NDkr.28.15000Similar
FCPF380N60onsemi72FCPF380N60FS-NDkr.23.52000Similar
FCPF380N60Eonsemi1.789FCPF380N60E-NDkr.24.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable