
TCR3RM18A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3RM18ALF(SETR-ND - Tape & Reel (TR) 264-TCR3RM18ALF(SECT-ND - Cut Tape (CT) 264-TCR3RM18ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3RM18A,LF(SE |
Description | IC REG LINEAR 1.8V 300MA 4-DFNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.22V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 12 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFNC (1x1) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.23600 | kr.12.36 |
| 25 | kr.1.09560 | kr.27.39 |
| 100 | kr.0.94020 | kr.94.02 |
| 250 | kr.0.86628 | kr.216.57 |
| 500 | kr.0.82154 | kr.410.77 |
| 1.000 | kr.0.78470 | kr.784.70 |
| 2.500 | kr.0.74690 | kr.1,867.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.70310 | kr.7,031.00 |
| 20.000 | kr.0.68722 | kr.13,744.40 |
| 30.000 | kr.0.67927 | kr.20,378.10 |
| 50.000 | kr.0.67046 | kr.33,523.00 |
| 70.000 | kr.0.66531 | kr.46,571.70 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |



