Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3RM29A,LF(SE

DigiKey Part Number
264-TCR3RM29ALF(SETR-ND - Tape & Reel (TR)
264-TCR3RM29ALF(SECT-ND - Cut Tape (CT)
264-TCR3RM29ALF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3RM29A,LF(SE
Description
IC REG LINEAR 2.9V 300MA 4-DFNC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.15V @ 300mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
12 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-DFNC (1x1)
Voltage - Output (Min/Fixed)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.23600kr.12.36
25kr.1.09560kr.27.39
100kr.0.94020kr.94.02
250kr.0.86628kr.216.57
500kr.0.82154kr.410.77
1.000kr.0.78470kr.784.70
2.500kr.0.74690kr.1,867.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.70310kr.7,031.00
20.000kr.0.68722kr.13,744.40
30.000kr.0.67927kr.20,378.10
50.000kr.0.67046kr.33,523.00
70.000kr.0.66531kr.46,571.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500