TCR2EF40,LM(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.11000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EF40,LM(CT

DigiKey Part Number
TCR2EF40LM(CTTR-ND - Tape & Reel (TR)
TCR2EF40LM(CTCT-ND - Cut Tape (CT)
TCR2EF40LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF40,LM(CT
Description
IC REG LINEAR 4V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF40,LM(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.2V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCR2EF40,LM(CTToshiba Semiconductor and Storage0TCR2EF40LM(CTCT-NDkr.0.11000Parametric Equivalent
S-1315A40-M5T1U3ABLIC Inc.0S-1315A40-M5T1U3-NDkr.0.00000Similar
S-1315B40-M5T1U3ABLIC Inc.01662-1481-1-NDkr.0.00000Similar
S-1315C40-M5T1U3ABLIC Inc.0S-1315C40-M5T1U3-NDkr.0.00000Similar
S-1315D40-M5T1U3ABLIC Inc.0S-1315D40-M5T1U3-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.53300kr.5.33
25kr.0.46680kr.11.67
100kr.0.39310kr.39.31
250kr.0.35808kr.89.52
500kr.0.33704kr.168.52
1.000kr.0.31973kr.319.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29828kr.894.84
6.000kr.0.28778kr.1,726.68
9.000kr.0.28252kr.2,542.68
15.000kr.0.27670kr.4,150.50
21.000kr.0.27330kr.5,739.30
30.000kr.0.27003kr.8,100.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500