
TCK401G,LF | |
|---|---|
DigiKey Part Number | TCK401GLFTR-ND - Tape & Reel (TR) TCK401GLFCT-ND - Cut Tape (CT) TCK401GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK401G,LF |
Description | IC GATE DRVR HIGH-SIDE 6WCSPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | - | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.6V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 0.2ms, 1.5µs | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.39700 | kr.23.97 |
| 25 | kr.2.14040 | kr.53.51 |
| 100 | kr.1.86080 | kr.186.08 |
| 250 | kr.1.72804 | kr.432.01 |
| 500 | kr.1.64776 | kr.823.88 |
| 1.000 | kr.1.58177 | kr.1,581.77 |
| 2.500 | kr.1.55203 | kr.3,880.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.46999 | kr.7,349.95 |
| 10.000 | kr.1.43541 | kr.14,354.10 |
| 15.000 | kr.1.41809 | kr.21,271.35 |
| 25.000 | kr.1.39890 | kr.34,972.50 |
| 35.000 | kr.1.38768 | kr.48,568.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |





