
TCK420G,L3F | |
|---|---|
DigiKey Part Number | 264-TCK420GL3FTR-ND - Tape & Reel (TR) 264-TCK420GL3FCT-ND - Cut Tape (CT) 264-TCK420GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK420G,L3F |
Description | IC GATE DRVR HIGH-SIDE 6WCSPG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK420G,L3F Models |
Category | Voltage - Supply 2.7V ~ 28V |
Manufacturer Toshiba Semiconductor and Storage | Logic Voltage - VIL, VIH 0.4V, 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 6-XFBGA, WLCSP |
Channel Type Single | Supplier Device Package 6-WCSPG (0.8x1.2) |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.19500 | kr.31.95 |
| 25 | kr.2.86840 | kr.71.71 |
| 100 | kr.2.50870 | kr.250.87 |
| 250 | kr.2.33716 | kr.584.29 |
| 500 | kr.2.23384 | kr.1,116.92 |
| 1.000 | kr.2.14863 | kr.2,148.63 |
| 2.500 | kr.2.13404 | kr.5,335.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.00452 | kr.10,022.60 |
| 10.000 | kr.1.95993 | kr.19,599.30 |
| 15.000 | kr.1.93759 | kr.29,063.85 |
| 25.000 | kr.1.91284 | kr.47,821.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |



